Part Details for UN210 by Panasonic Electronic Components
Overview of UN210 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UN210
UN210 CAD Models
UN210 Part Data Attributes
|
UN210
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UN210
Panasonic Electronic Components
Small Signal Bipolar Transistor, 1A I(C), 10V V(BR)CEO, 3-Element, NPN and PNP, Silicon, SO-14, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | 2 BANKS, COMMON EMITTER, 3 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G14 | |
Number of Elements | 3 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |