Part Details for UN1111 by Panasonic Electronic Components
Overview of UN1111 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for UN1111
UN1111 CAD Models
UN1111 Part Data Attributes
|
UN1111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UN1111
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for UN1111
This table gives cross-reference parts and alternative options found for UN1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UN1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856R | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | UN1111 vs BC856R |
DMC56605 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | UN1111 vs DMC56605 |
2SC3757 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | UN1111 vs 2SC3757 |
XP6213 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SMINI6-G1, 6 PIN | Panasonic Electronic Components | UN1111 vs XP6213 |
BFT71.MOD | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | UN1111 vs BFT71.MOD |
DTD114GKAT146 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | UN1111 vs DTD114GKAT146 |
2SC4018KT146/NP | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | UN1111 vs 2SC4018KT146/NP |
DTC143XCAT117 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | UN1111 vs DTC143XCAT117 |
BCR162T | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-75, 3 PIN | Infineon Technologies AG | UN1111 vs BCR162T |
BC856B-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | UN1111 vs BC856B-TP |