Part Details for UMZ3.6KTL by ROHM Semiconductor
Overview of UMZ3.6KTL by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9313UMZ-3T1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC | |
X9313UMZ-3 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC |
Price & Stock for UMZ3.6KTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625901187278
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 3000 |
|
$0.1050 / $0.1160 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0450 / $0.0480 | Buy Now |
Part Details for UMZ3.6KTL
UMZ3.6KTL CAD Models
UMZ3.6KTL Part Data Attributes
|
UMZ3.6KTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMZ3.6KTL
ROHM Semiconductor
Zener Diode, 0.2W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 3.29% | |
Working Test Current | 5 mA |