There are no models available for this part yet.
Overview of UMZ18KFHTL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UMZ18KFHTL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AC5457
|
Newark | Zener Array Diode, Aec-Q101, 18V, Sot343, Zener Voltage Vz Typ:18V, Diode Configuration:Dual Isolated, Power Dissipation Pd:200Mw, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Diode Case Style:Sot-343, No. Of Rohs Compliant: Yes |Rohm UMZ18KFHTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0600 / $0.2940 | Buy Now | |
DISTI #
UMZ18KFHTLCT-ND
|
DigiKey | ZENER DIODES Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1300 In Stock |
|
$0.0799 / $0.3200 | Buy Now | |
DISTI #
755-UMZ18KFHTL
|
Mouser Electronics | Zener Diodes 17.56-18.35V 200mW SOT-343 5mA RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0400 | Buy Now | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.0960 / $0.3200 | Buy Now |
CAD Models for UMZ18KFHTL by ROHM Semiconductor
Part Data Attributes for UMZ18KFHTL by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-G4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
2.2%
|
Working Test Current
|
5 mA
|