Part Details for UMZ-822-D16-G by RF Micro Devices Inc
Overview of UMZ-822-D16-G by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UMZ-822-D16-G
UMZ-822-D16-G CAD Models
UMZ-822-D16-G Part Data Attributes
|
UMZ-822-D16-G
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
UMZ-822-D16-G
RF Micro Devices Inc
Voltage Controlled Oscillator, 4600MHz Min, 5300MHz Max, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC16,.5SQ,100 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 0.2 V | |
Modulation Sensitivity | 125 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 5300 MHz | |
Operating Frequency-Min | 4600 MHz | |
Operating Frequency-Nom | 5300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -58 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |