Part Details for UMX5NTR by ROHM Semiconductor
Overview of UMX5NTR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UMX5NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMX5NCT-ND
|
DigiKey | TRANS 2NPN 11V 0.05A 6UMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1577 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
|
Future Electronics | UMX5N Series 11 V 50 mA Dual NPN High Transition Frequency Transistor-SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1170 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 5235 |
|
$0.0844 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 420 |
|
$0.1687 / $0.5625 | Buy Now |
|
Quest Components | 2 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 160 |
|
$0.2574 / $0.5720 | Buy Now |
|
Quest Components | 2 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 4188 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 336 |
|
$0.1500 / $0.7500 | Buy Now |
DISTI #
UMX5NTR
|
Avnet Silica | Trans GP BJT NPN 11V 0.05A 6-Pin UMT T/R (Alt: UMX5NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 11V 150mW 565mA10V 50mA NPN SC-88 Bipolar Transistors - BJT ROHS | 3060 |
|
$0.0469 / $0.0891 | Buy Now |
Part Details for UMX5NTR
UMX5NTR CAD Models
UMX5NTR Part Data Attributes:
|
UMX5NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMX5NTR
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Silicon, NPN, UMT6, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | UMT6, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.55 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 27 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3200 MHz |