Part Details for UMX-333-D16-G by RF Micro Devices Inc
Overview of UMX-333-D16-G by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMX-333-D16-G
UMX-333-D16-G CAD Models
UMX-333-D16-G Part Data Attributes:
|
UMX-333-D16-G
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
UMX-333-D16-G
RF Micro Devices Inc
Voltage Controlled Oscillator, 2500MHz Min, 3000MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNIVERSAL MICROWAVE CORP | |
Reach Compliance Code | unknown |