Part Details for UMW1V470MDD by Nichicon Corporation
Overview of UMW1V470MDD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMW1V470MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8083
|
Newark | Radials/Bulk |Nichicon UMW1V470MDD RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1460 | Buy Now |
DISTI #
UMW1V470MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 47uF 85c 8x5 2.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 3600 In Stock |
|
$0.2390 | Buy Now |
Part Details for UMW1V470MDD
UMW1V470MDD CAD Models
UMW1V470MDD Part Data Attributes
|
UMW1V470MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW1V470MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01645 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UMW1V470MDD
This table gives cross-reference parts and alternative options found for UMW1V470MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1V470MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUR047M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Gemmy Electronics Co Ltd | UMW1V470MDD vs GUR047M035 |
UMA1V470MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UMW1V470MDD vs UMA1V470MDD1CV |
ESRM350EC3470MH05G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UMW1V470MDD vs ESRM350EC3470MH05G |
35MS547MEFCT58X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UMW1V470MDD vs 35MS547MEFCT58X5 |
35MS547MFA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMW1V470MDD vs 35MS547MFA8X5 |
35MS547MEFCCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UMW1V470MDD vs 35MS547MEFCCC8X5 |
UMA1V470MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UMW1V470MDD vs UMA1V470MDD1TD |
UMA1V470MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UMW1V470MDD vs UMA1V470MDD1CA |
SE1V476M08005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMW1V470MDD vs SE1V476M08005FS |
ESRM350EC5470MH05G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UMW1V470MDD vs ESRM350EC5470MH05G |