Datasheets
UMW1E330MDD by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for UMW1E330MDD by Nichicon Corporation

Overview of UMW1E330MDD by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UMW1E330MDD

Part # Distributor Description Stock Price Buy
DISTI # 58R8064
Newark Radials/Bulk |Nichicon UMW1E330MDD RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1140
  • 2,500 $0.1030
$0.1030 / $0.1140 Buy Now

Part Details for UMW1E330MDD

UMW1E330MDD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UMW1E330MDD Part Data Attributes

UMW1E330MDD Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UMW1E330MDD Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.00825 mA
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 52 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for UMW1E330MDD

This table gives cross-reference parts and alternative options found for UMW1E330MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW1E330MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8330LDMAA05MVN98EA CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMW1E330MDD vs 8330LDMAA05MVN98EA
25MS533MEFCCA6.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UMW1E330MDD vs 25MS533MEFCCA6.3X5
8330LDMAA05MVN0A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd UMW1E330MDD vs 8330LDMAA05MVN0A
8330LDMAA05MV05D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd UMW1E330MDD vs 8330LDMAA05MV05D
8330LDMAA05MVN385A CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMW1E330MDD vs 8330LDMAA05MVN385A
1330LDMAA05MVN385C CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMW1E330MDD vs 1330LDMAA05MVN385C
2330LDMAA05MVN581B CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMW1E330MDD vs 2330LDMAA05MVN581B
2330LDMAA05MVN185B CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMW1E330MDD vs 2330LDMAA05MVN185B
8330LDMAA05MVN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd UMW1E330MDD vs 8330LDMAA05MVN7P
2330LDMAA05MVN285B CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UMW1E330MDD vs 2330LDMAA05MVN285B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMW1E330MDD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMW1E330MDD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UMW1E330MDD would you like to use for your alert(s)?
  • Please alert me when UMW1E330MDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMW1E330MDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMW1E330MDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMW1E330MDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMW1E330MDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMW1E330MDD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: