Part Details for UMTS 800 by Bel Fuse
Overview of UMTS 800 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMTS 800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4415
|
Newark | T&r |Bel Fuse UMTS 800 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.3980 | Buy Now |
DISTI #
507-UMTS800TR-ND
|
DigiKey | FUSE BOARD MNT 800MA 250VAC 2SMD Min Qty: 1500 Lead time: 38 Weeks Container: Tape & Reel (TR) |
1500 In Stock |
|
$0.4059 | Buy Now |
DISTI #
0683-0800-01
|
Avnet Abacus | Fuse Chip 0.8A 350V Slow Blow 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: 0683-0800-01) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Abacus - 0 |
|
Buy Now |