Part Details for UMT2907AT106 by ROHM Semiconductor
Overview of UMT2907AT106 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMT2907AT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7727
|
Newark | Transistor, pnp,60V,0.6A, sot-323, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Rohm UMT2907AT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2898 |
|
$0.0820 / $0.3850 | Buy Now |
DISTI #
UMT2907AT106CT-ND
|
DigiKey | TRANS PNP 60V 0.6A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2174 In Stock |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
UMT2907AT106
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UMT T/R - Tape and Reel (Alt: UMT2907AT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-UMT2907AT106
|
Mouser Electronics | Bipolar Transistors - BJT PNP 60V 0.6A RoHS: Compliant | 5612 |
|
$0.0420 / $0.3700 | Buy Now |
|
Future Electronics | UMT2907A Series 60 V 0.6 A SMT PNP Medium Power Transistor-SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0432 / $0.0487 | Buy Now |
|
Quest Components | 11464 |
|
$0.1190 / $0.6800 | Buy Now | |
DISTI #
UMT2907AT106
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0379 / $0.0568 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5330 |
|
$0.0680 / $0.3060 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 9000 |
|
$0.0680 / $0.3060 | Buy Now |
|
LCSC | 60V 200mW 100150mA10V 600mA PNP SOT-323-3 Bipolar Transistors - BJT ROHS | 2720 |
|
$0.0186 / $0.0342 | Buy Now |
Part Details for UMT2907AT106
UMT2907AT106 CAD Models
UMT2907AT106 Part Data Attributes:
|
UMT2907AT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMT2907AT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, UMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, UMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 50 ns | |
VCEsat-Max | 0.6 V |
Alternate Parts for UMT2907AT106
This table gives cross-reference parts and alternative options found for UMT2907AT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT2907AT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907AW_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | UMT2907AT106 vs MMBT2907AW_R1_00001 |
MMBT2907AW | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | UMT2907AT106 vs MMBT2907AW |
MMBT2907AW_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | UMT2907AT106 vs MMBT2907AW_R2_00001 |
MMBT2907AW_R2_10001 | Transistor, | PanJit Semiconductor | UMT2907AT106 vs MMBT2907AW_R2_10001 |
UMT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | UMT2907AT106 vs UMT2907A |
MMBT2907AWT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | UMT2907AT106 vs MMBT2907AWT/R13 |