- 
                                    
3D Model
 
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon, SC-88, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
                            UMT18NTR by ROHM Semiconductor is a Small Signal Bipolar Transistor.
                            Small Signal Bipolar Transistors are under the broader part category of Transistors.
                        
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                UMT18NCT-ND
                            
                        
                     
                 | 
                DigiKey | TRANS 2PNP DUAL 12V 500MA UMT6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | 
                    
                        1015 In Stock  | 
                
                    
  | 
                $0.1150 / $0.6700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                755-UMT18NTR
                            
                        
                     
                 | 
                Mouser Electronics | Bipolar Transistors - BJT PNP+PNP -12VCEO-0.5A SOT-363 RoHS: Compliant | 5741 | 
                    
  | 
                $0.1180 / $0.6700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                43711933
                            
                        
                     
                 | 
                Verical | Trans GP BJT PNP 12V 0.5A 6-Pin UMT T/R RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1745 | Americas - 2900 | 
                    
  | 
                $0.1480 / $0.3330 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                86989338
                            
                        
                     
                 | 
                Verical | Trans GP BJT PNP 12V 0.5A 6-Pin UMT T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 100 | 
                    
  | 
                $0.8165 | Buy Now | 
| 
                    
                     | 
                Quest Components | 2480 | 
                    
  | 
                $0.2923 / $0.8350 | Buy Now | |
| 
                    
                     
                        
                        
                            
                                DISTI #
                                UMT18NTR
                            
                        
                     
                 | 
                TME | Transistor: PNP, bipolar, 12V, 0.5A, 150mW, SC88,SOT363 Min Qty: 1 | 0 | 
                    
  | 
                $0.1090 / $0.4600 | RFQ | 
| 
                    
                     | 
                Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor | 
                    
  | 
                $0.1240 / $0.4600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                UMT18NTR
                            
                        
                     
                 | 
                Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2900 | 
                    
  | 
                $0.0930 / $0.3330 | Buy Now | 
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
| 
                                     | 
                                
                                     
                                        
                                        UMT18NTR
                                        ROHM Semiconductor
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            UMT18NTR
                                            ROHM Semiconductor
                                            Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon, SC-88, 6 PIN
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Part Package Code | SC-88 | |
| Package Description | SC-88, 6 PIN | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 12 V | |
| Configuration | SEPARATE, 2 ELEMENTS | |
| DC Current Gain-Min (hFE) | 270 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | PNP | |
| Power Dissipation-Max (Abs) | 0.15 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 260 MHz | 
This table gives cross-reference parts and alternative options found for UMT18NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT18NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| IMT18T110 | ROHM Semiconductor | $0.2479 | Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN | UMT18NTR vs IMT18T110 | 
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature, and ensure good airflow around the device.
Although the datasheet doesn't specify a maximum gate voltage, it's generally recommended to keep the gate voltage between -5V and +20V to prevent damage to the device. Exceeding these limits may cause permanent damage or affect the device's reliability.
Yes, the UMT18NTR can be used in switching applications, but it's essential to consider the device's switching characteristics, such as the rise and fall times, and ensure that the switching frequency is within the recommended range. Additionally, consider the device's power dissipation and thermal management.
To protect the UMT18NTR from ESD, follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, consider adding ESD protection components, such as TVS diodes or ESD arrays, to the PCB design.