Part Details for UMT0J470MDD1TP by Nichicon Corporation
Overview of UMT0J470MDD1TP by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMT0J470MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8232
|
Newark | Radials/Tp&ammo |Nichicon UMT0J470MDD1TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0930 | Buy Now |
Part Details for UMT0J470MDD1TP
UMT0J470MDD1TP CAD Models
UMT0J470MDD1TP Part Data Attributes
|
UMT0J470MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMT0J470MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | MT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 36 mA | |
Series | MT | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMT0J470MDD1TP
This table gives cross-reference parts and alternative options found for UMT0J470MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT0J470MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZE0J476M05005TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMT0J470MDD1TP vs ZE0J476M05005TS |
RE0J476M05005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UMT0J470MDD1TP vs RE0J476M05005FS |
8470LAM0505MXN5N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UMT0J470MDD1TP vs 8470LAM0505MXN5N |