Part Details for UMS-800-A16-G by RF Micro Devices Inc
Overview of UMS-800-A16-G by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2722A | Analog Devices | LTM4686 DemoBoard ultrathin uM | |
LTM2882CY-3#PBF | Analog Devices | 2x Iso RS232 uM Tran + Pwr | |
LTM2882CY-5#PBF | Analog Devices | 2x Iso RS232 uM Tran + Pwr |
Part Details for UMS-800-A16-G
UMS-800-A16-G CAD Models
UMS-800-A16-G Part Data Attributes
|
UMS-800-A16-G
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
UMS-800-A16-G
RF Micro Devices Inc
Oscillator, 400MHz Min, 800MHz Max, 800MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC16,.5SQ,100 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |