-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ3602
|
Newark | Umpt-10-01.5-L-V-S-W-Tr/ Tape & Reel |Samtec UMPT-10-01.5-L-V-S-W-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9300 / $8.1500 | Buy Now |
DISTI #
612-UMPT-10-01.5-L-V-S-W-TRCT-ND
|
DigiKey | CONN HDR 10POS 2.00MM SMD SLDR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
724 In Stock |
|
$2.9875 / $7.0700 | Buy Now |
DISTI #
UMPT-10-01.5-L-V-S
|
Avnet Americas | Connector Ultra Micro Power Header 10 Position 2mm Solder Straight Surface Mount 10 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-10-01.5-L-V-S) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-UMPT10015LVSWTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical RoHS: Compliant | 1271 |
|
$2.9800 / $7.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $7.4900 | Buy Now |
DISTI #
000000000006314234
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$4.4500 / $7.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0500 / $7.4900 | Buy Now |
DISTI #
60c368983f7a2d0333040e45
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.9800 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMPT-10-01.5-L-V-S-W-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-10-01.5-L-V-S-W-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):18 A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.075 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |