Part Details for UMPT-08-01.5-S-V-S-TR by Samtec Inc
Overview of UMPT-08-01.5-S-V-S-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-08-01.5-S-V-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-08-01.5-S-V-S
|
Avnet Americas | Connector Ultra Micro Power Header 8 Position 2mm Solder Straight Surface Mount 8 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-08-01.5-S-V-S) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$4.8100 / $7.0800 | Buy Now |
DISTI #
200-UMPT08015SVSTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical | 0 |
|
$9.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $7.9400 | Buy Now |
DISTI #
000000000006348685
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$4.4200 / $7.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9700 / $7.9400 | Buy Now |
DISTI #
60e4ef36abf2fb4e0e69c02e
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.8830 / $7.0840 | Buy Now |
Part Details for UMPT-08-01.5-S-V-S-TR
UMPT-08-01.5-S-V-S-TR CAD Models
UMPT-08-01.5-S-V-S-TR Part Data Attributes
|
UMPT-08-01.5-S-V-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-08-01.5-S-V-S-TR
Samtec Inc
Power Connector, 8 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):17A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.917 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |