There are no models available for this part yet.
Overview of UMPT-07-07.5-S-V-S-W-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-07-07.5-S-V-S-W-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UMPT-07-07.5-S-V-S
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Terminal, V - Tape and Reel (Alt: UMPT-07-07.5-S-V-S) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$5.0900 / $7.4700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $7.4700 | Buy Now | ||
DISTI #
000000000006412861
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$4.7000 / $7.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.1000 / $7.4700 | Buy Now | ||
DISTI #
62fe56cd9161ec1c9156f78e
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.1000 / $7.4700 | Buy Now |
CAD Models for UMPT-07-07.5-S-V-S-W-TR by Samtec Inc
Part Data Attributes for UMPT-07-07.5-S-V-S-W-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED; RATED CURRENT(POWER):18 A
|
Body Breadth
|
0.299 inch
|
Body Depth
|
0.427 inch
|
Body Length
|
0.839 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
BLADE PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
MIL
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
7
|