-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPT-05-01.5-G-V-S-W-TRCT-ND
|
DigiKey | CONN HDR 5POS 2.00MM SMD SLDR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3484 In Stock |
|
$2.9000 / $4.8300 | Buy Now |
DISTI #
200-UMPT05015GVSWTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical RoHS: Compliant | 730 |
|
$2.4500 / $4.8300 | Buy Now |
|
Onlinecomponents.com | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical |
757 In Stock |
|
$1.9800 / $4.8300 | Buy Now |
DISTI #
67038174
|
Verical | mPOWER Ultra Micro Power Connector, 2.00 mm Pitch Min Qty: 11 Package Multiple: 1 Date Code: 2248 | Americas - 734 |
|
$3.8182 / $6.3974 | Buy Now |
DISTI #
000000000006314172
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$2.9200 / $4.8300 | Buy Now |
DISTI #
UMPT-05-01.5-G-V-S-W-TR
|
Avnet Abacus | Pin Header, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 5 Contacts, Surface Mount Straight, UMPT - Tape and Reel (Alt: UMPT-05-01.5-G-V-S-W-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3020995
|
Farnell | CONNECTOR, HEADER, 5POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$3.9767 | Buy Now |
DISTI #
60a7e60c3f7a2d0333936a76
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9800 / $4.8300 | Buy Now |
DISTI #
UMPT-05-01.5-G-V-S-W-TR
|
Toby Electronics | UMPT - Samtec 2mm mPOWER® Ultra Micro Power Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 6 |
|
$1.8892 / $4.6918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMPT-05-01.5-G-V-S-W-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-05-01.5-G-V-S-W-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):18 A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.681 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |