Part Details for UMPT-03-06.5-T-VT-SM-WT by Samtec Inc
Overview of UMPT-03-06.5-T-VT-SM-WT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-03-06.5-T-VT-SM-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-03-06.5-T-VT-
|
Avnet Americas | Connector Ultra Micro Power Header 3 Position 2mm Solder Straight Through Hole 3 Terminal 1 Port - Bulk (Alt: UMPT-03-06.5-T-VT-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $3.7800 | Buy Now | |
DISTI #
000000000006178102
|
Sager | Power to the Board mPOWER Ultra Micro Power Connector, 2.00 mm Pitch | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.2800 / $3.7800 | Buy Now |