Part Details for UMPS-10-05.5-L-V-S-W-TR by Samtec Inc
Results Overview of UMPS-10-05.5-L-V-S-W-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMPS-10-05.5-L-V-S-W-TR Information
UMPS-10-05.5-L-V-S-W-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UMPS-10-05.5-L-V-S-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ3539
|
Newark | Umps-10-05.5-L-V-S-W-Tr/ Tape & Reel |Samtec UMPS-10-05.5-L-V-S-W-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9800 / $8.2400 | Buy Now |
DISTI #
612-UMPS-10-05.5-L-V-S-W-TRCT-ND
|
DigiKey | CONN RCPT 10POS 2.00MM SMD SLDR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
908 In Stock |
|
$4.1658 / $7.1400 | Buy Now |
DISTI #
UMPS-10-05.5-L-V-S-W-TR
|
Avnet Americas | Connector Ultra Micro Power Receptacle 10 Position 2mm Solder Straight Surface Mount 10 Terminal 1 P... more RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$2.9161 / $4.8716 | Buy Now |
DISTI #
200-UMPS10055LVSWTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER(R) Ultra Micro Power Socket RoHS: Compliant | 801 |
|
$3.7500 / $7.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $8.7200 | Buy Now |
DISTI #
000000000006314068
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket Min Qty: 1 | 0 |
|
$4.5100 / $7.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9600 / $8.7200 | Buy Now |
Part Details for UMPS-10-05.5-L-V-S-W-TR
UMPS-10-05.5-L-V-S-W-TR CAD Models
UMPS-10-05.5-L-V-S-W-TR Part Data Attributes
|
UMPS-10-05.5-L-V-S-W-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-10-05.5-L-V-S-W-TR
Samtec Inc
Power Connector, 10 Contact(s), Female, Surface Mount Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):16.2A | |
Body Breadth | 0.244 inch | |
Body Depth | 0.242 inch | |
Body Length | 0.986 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |