Part Details for UMPS-08-03.5-SL-V-S-W-FR by Samtec Inc
Overview of UMPS-08-03.5-SL-V-S-W-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMPS-08-03.5-SL-V-S-W-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-08-03.5-SL-V-
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Socket - Tape and Reel (Alt: UMPS-08-03.5-SL-V-) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.1900 / $4.8300 | Buy Now |
DISTI #
200-UMPS08035SLVSWFR
|
Mouser Electronics | Samtec | 0 |
|
$3.1900 / $4.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $9.6600 | Buy Now |
DISTI #
000000000007220091
|
Sager | 2.00 MM MPOWER� ULTRA MICRO POWER SOCKET Min Qty: 575 | 0 |
|
$3.1900 / $4.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6100 / $9.6600 | Buy Now |
DISTI #
646e0579e9c5c7f7f0d44adb
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant Min Qty: 575 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.1900 / $4.8300 | Buy Now |