Part Details for UMPS-04-05.5-G-V-S-W-TR by Samtec Inc
Results Overview of UMPS-04-05.5-G-V-S-W-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMPS-04-05.5-G-V-S-W-TR Information
UMPS-04-05.5-G-V-S-W-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UMPS-04-05.5-G-V-S-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3021007
|
Farnell | CONNECTOR, RCPT, 4POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 36 |
|
$2.7703 / $4.6345 | Buy Now |
DISTI #
612-UMPS-04-05.5-G-V-S-W-TRCT-ND
|
DigiKey | CONN RCPT 4POS 2.00MM SMD SLDR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$3.2160 / $4.0400 | Buy Now |
DISTI #
UMPS-04-05.5-G-V-S-W-TR
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount - Tape and R... more RoHS: Not Compliant Min Qty: 425 Package Multiple: 425 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$2.0049 / $3.7538 | Buy Now |
DISTI #
200-UMPS04055GVSWTR
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER(R) Ultra Micro Power Socket RoHS: Compliant | 1272 |
|
$2.4500 / $4.0400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant |
517 In Stock |
|
$1.7300 / $5.0200 | Buy Now |
DISTI #
000000000006313985
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket Min Qty: 1 | 0 |
|
$2.4500 / $4.0400 | Buy Now |
DISTI #
UMPS-04-05.5-G-V-S-W-TR
|
Avnet Abacus | PCB Receptacle Power Terminal BoardtoBoard 2 mm 1 Rows 4 Contacts Surface Mount (Alt: UMPS-04-05.5-G... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm mPOWER® Ultra Micro Power Socket RoHS: Compliant |
517 In Stock |
|
$1.7300 / $5.0200 | Buy Now |
Part Details for UMPS-04-05.5-G-V-S-W-TR
UMPS-04-05.5-G-V-S-W-TR CAD Models
UMPS-04-05.5-G-V-S-W-TR Part Data Attributes
|
UMPS-04-05.5-G-V-S-W-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-04-05.5-G-V-S-W-TR
Samtec Inc
Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |