Part Details for UMPS-04-03.5-T-VT-SM-WT by Samtec Inc
Overview of UMPS-04-03.5-T-VT-SM-WT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMPS-04-03.5-T-VT-SM-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-04-03.5-T-VT-
|
Avnet Americas | Connector Ultra Micro Power Receptacle 4 Position 2mm Solder Straight Surface Mount 4 Terminal 1 Port - Bulk (Alt: UMPS-04-03.5-T-VT-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $4.1700 | Buy Now |
DISTI #
000000000006178056
|
Sager | Power to the Board mPOWER Ultra Micro Power Socket, 2.00 mm Pitch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $4.1700 | Buy Now |
Part Details for UMPS-04-03.5-T-VT-SM-WT
UMPS-04-03.5-T-VT-SM-WT CAD Models
UMPS-04-03.5-T-VT-SM-WT Part Data Attributes
|
UMPS-04-03.5-T-VT-SM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-04-03.5-T-VT-SM-WT
Samtec Inc
Power Connector, 4 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.244 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.514 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 17.2 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |