Part Details for UMPS-02-03.5-G-VT-SM by Samtec Inc
Results Overview of UMPS-02-03.5-G-VT-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMPS-02-03.5-G-VT-SM Information
UMPS-02-03.5-G-VT-SM by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UMPS-02-03.5-G-VT-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPS-02-03.5-G-VT-SM
|
Avnet Americas | Connector Ultra Micro Power Receptacle 2 Position 2mm Solder Straight Surface Mount 2 Terminal 1 Por... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7350 / $2.3300 | Buy Now |
DISTI #
000000000006178025
|
Sager | Power to the Board mPOWER Ultra Micro Power Socket, 2.00 mm Pitch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7350 / $2.3300 | Buy Now |
Part Details for UMPS-02-03.5-G-VT-SM
UMPS-02-03.5-G-VT-SM CAD Models
UMPS-02-03.5-G-VT-SM Part Data Attributes
|
UMPS-02-03.5-G-VT-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPS-02-03.5-G-VT-SM
Samtec Inc
Power Connector, 2 Contact(s), Female, Surface Mount Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.244 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.356 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 21.5 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |