Part Details for UMPC-02-S-18C-M-20.0 by Samtec Inc
Overview of UMPC-02-S-18C-M-20.0 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6679BBPZ-500 | Analog Devices | 103-18C-04versity and DPD Rece | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for UMPC-02-S-18C-M-20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPC-02-S-18C-M-20.0
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Discrete Wi - Bulk (Alt: UMPC-02-S-18C-M-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
656ee8ba272e9e32976218ce
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bubble Bag | 0 |
|
Buy Now |