-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon, SC-88A, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5450
|
Newark | Diode, Aec-Q101, 0.25A, 80V, Sot-353, Diode Configuration:Quad Common Anode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):25Ma, Forward Voltage Vf Max:900Mv, Reverse Recovery Time Trr Max:4Ns, Forward Surge Currentrohs Compliant: Yes |Rohm UMP1NFHTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
846-UMP1NFHCT-ND
|
DigiKey | DIODE ARRAY GP 80V 25MA UMD5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
UMP1NFHTR
|
Avnet Americas | Hyper-Fast Recovery Rectifier 25mA 5-Pin SC-88A Emboss T/R - Tape and Reel (Alt: UMP1NFHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
755-UMP1NFHTR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diodes (corresponds to AEC-Q101). ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications. RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Switching Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0954 / $0.1070 | Buy Now |
DISTI #
UMP1NFHTR
|
Avnet Americas | Hyper-Fast Recovery Rectifier 25mA 5-Pin SC-88A Emboss T/R - Tape and Reel (Alt: UMP1NFHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
UMP1NFHTR
|
TME | Diode: switching, SMD, 80V, 25mA, 4ns, SOT353, Ufmax: 0.9V, 150mW Min Qty: 5 | 0 |
|
$0.0760 / $0.1740 | RFQ |
DISTI #
2772410RL
|
element14 Asia-Pacific | DIODE, AEC-Q101, 0.25A, 80V, SOT-353 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4315 / $0.4603 | Buy Now |
DISTI #
2772410
|
element14 Asia-Pacific | DIODE, AEC-Q101, 0.25A, 80V, SOT-353 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4315 / $0.4795 | Buy Now |
DISTI #
2772410
|
Farnell | DIODE, AEC-Q101, 0.25A, 80V, SOT-353 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1037 / $0.1911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMP1NFHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMP1NFHTR
ROHM Semiconductor
Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon, SC-88A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for UMP1NFHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMP1NFHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP1FHT148 | Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon, SC-74A, 5 PIN | ROHM Semiconductor | UMP1NFHTR vs FMP1FHT148 |