Part Details for UMP1A100MDD1TP by Nichicon Corporation
Overview of UMP1A100MDD1TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMP1A100MDD1TP
UMP1A100MDD1TP CAD Models
UMP1A100MDD1TP Part Data Attributes
|
UMP1A100MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMP1A100MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | MP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 17 mA | |
Series | MP | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMP1A100MDD1TP
This table gives cross-reference parts and alternative options found for UMP1A100MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMP1A100MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10M10TR24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UMP1A100MDD1TP vs RM10M10TR24X5 |
8100LBM0405MV04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UMP1A100MDD1TP vs 8100LBM0405MV04J |
SE1A106M04005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UMP1A100MDD1TP vs SE1A106M04005TS |
8100LBM0405MVN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UMP1A100MDD1TP vs 8100LBM0405MVN5P |
8100LBM0405MV04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UMP1A100MDD1TP vs 8100LBM0405MV04C |
8100LBM0405MV04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UMP1A100MDD1TP vs 8100LBM0405MV04E |
RM10M10TR264X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UMP1A100MDD1TP vs RM10M10TR264X5 |
10MS510MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | UMP1A100MDD1TP vs 10MS510MEFCT54X5 |
8100LBM0405MVN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UMP1A100MDD1TP vs 8100LBM0405MVN0C |
UMP1A100MDD1BB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UMP1A100MDD1TP vs UMP1A100MDD1BB |