-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMN1NCT-ND
|
DigiKey | DIODE ARRAY GP 80V 25MA UMD5 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6770 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
UMN1NTR
|
Avnet Americas | Diode Switching 80V 0.025A 5-Pin UMD T/R - Tape and Reel (Alt: UMN1NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-UMN1NTR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 80V 25MA RoHS: Compliant | 4331 |
|
$0.1100 / $0.4800 | Buy Now |
DISTI #
70521905
|
RS | ROHM UMN1NTR, Quad SMT Switching Diode, Common Cathode,80V 25mA,4ns,5-Pin SOT-353 | ROHM Semiconductor UMN1NTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 | RFQ |
|
Future Electronics | UMN1N Series 80 V 80 mA SMD Ultra High Speed Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
DISTI #
30593773
|
Verical | Diode Switching 80V 0.08A 5-Pin UMD T/R RoHS: Compliant Min Qty: 458 Package Multiple: 1 | Americas - 6541 |
|
$0.0594 / $0.0683 | Buy Now |
DISTI #
36525080
|
Verical | Diode Switching 80V 0.08A 5-Pin UMD T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 | Americas - 1952 |
|
$0.2850 / $0.3057 | Buy Now |
|
Bristol Electronics | 2868 |
|
RFQ | ||
|
Quest Components | Common Cathode Diode Array, Sot-353 | 7371 |
|
$0.0918 / $0.2295 | Buy Now |
|
Quest Components | Common Cathode Diode Array, Sot-353 | 1204 |
|
$0.1400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMN1NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMN1NTR
ROHM Semiconductor
Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1994-03-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.25 A | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |