-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 3 Element, 80V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMN10NCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5978 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
DISTI #
UMN10NTR
|
Avnet Americas | Diode Switching 80V 0.1A 6-Pin UMD T/R - Tape and Reel (Alt: UMN10NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1183 | Buy Now |
DISTI #
755-UMN10NTR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 80V 100MA RoHS: Compliant | 2057 |
|
$0.1370 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1013 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 648 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 518 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Quest Components | 16676 |
|
$0.1740 / $0.5800 | Buy Now | |
DISTI #
UMN10NTR
|
TME | Diode: switching, SMD, 80V, 0.1A, 4ns, SOT363, Ufmax: 1.2V, Ifsm: 4A Min Qty: 5 | 0 |
|
$0.0930 / $0.1740 | RFQ |
|
Ameya Holding Limited | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1380 / $0.4200 | Buy Now |
DISTI #
UMN10NTR
|
Avnet Asia | Diode Switching 80V 0.1A 6-Pin UMD T/R (Alt: UMN10NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMN10NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMN10NTR
ROHM Semiconductor
Rectifier Diode, 3 Element, 80V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 10 |