Part Details for UMN-05BMMB-SL7001 by Amphenol LTW Technology
Overview of UMN-05BMMB-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMN-05BMMB-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3631
|
Newark | Nmea 2000, Mini, Metal, 8A, 05 Pins, Male Connector, Male Contact, Straight, Screw-In, Field Installable, 8.0 - 11.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UMN-05BMMB-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5300 / $42.8000 | Buy Now |
DISTI #
UMN-05BMMB-SL7001-ND
|
DigiKey | NMEA MINI-C SCREW-IN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5260 | Buy Now |
DISTI #
71379558
|
RS | Connector, NMEANMEA MINI-C SCREW-INASSY SCREW 5PIN M CONN M PIN | Amphenol LTW Technology UMN-05BMMB-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$78.0600 | RFQ |
DISTI #
LTWUMN-05BMMB-SL7001
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.7484 / $38.3673 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0500 / $60.8400 | Buy Now |
DISTI #
LTWUMN-05BMMB-SL7001
|
Interstate Connecting Components | 0 |
|
$37.7484 / $38.3673 | Buy Now |