Part Details for UMK325BJ475MM-T by TAIYO YUDEN
Overview of UMK325BJ475MM-T by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK325BJ475MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7436
|
Newark | Ceramic Capacitor, 4.7Uf, 50V, X5R, 20%, 1210, Full Reel, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK325BJ475MM-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
84R9166
|
Newark | Ceramic Capacitor, 4.7Uf, 50V, X5R, 20%, 1210, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK325BJ475MM-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 | Buy Now |
DISTI #
587-1964-1-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74492 In Stock |
|
$0.1611 / $0.7200 | Buy Now |
DISTI #
UMK325BJ475MM-T
|
Avnet Americas | Cap Ceramic 4.7uF 50V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: UMK325BJ475MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.1742 / $0.2037 | Buy Now |
DISTI #
UMK325BJ475MM-T
|
Avnet Americas | Cap Ceramic 4.7uF 50V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: UMK325BJ475MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1742 / $0.2037 | Buy Now |
DISTI #
963-UMK325BJ475MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 1210 20 % RoHS: Compliant | 27429 |
|
$0.1670 / $0.7200 | Buy Now |
|
Future Electronics | 1210 4.7 uF 50 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1620 / $0.1810 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
10000 In Stock 10000 On Order |
|
$0.1613 / $0.2418 | Buy Now |
DISTI #
80595162
|
Verical | Cap Ceramic 4.7uF 50V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 10000 |
|
$0.3143 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2066 |
|
$0.1901 / $0.7313 | Buy Now |
Part Details for UMK325BJ475MM-T
UMK325BJ475MM-T CAD Models
UMK325BJ475MM-T Part Data Attributes:
|
UMK325BJ475MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325BJ475MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for UMK325BJ475MM-T
This table gives cross-reference parts and alternative options found for UMK325BJ475MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK325BJ475MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYU32MSLD475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475MM-T vs MLAYU32MSLD475MPNA01 |