-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 50V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK325AB7106KMHP by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6043
|
Newark | Capacitor, Mlcc, 10Uf, 50V, 1210, Capacitance:10Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.2850 / $0.5910 | Buy Now |
DISTI #
95Y2585
|
Newark | Capacitor, Mlcc, 10Uf, 50V, 1210, Capacitance:10Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Ca... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
587-6160-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202 In Stock |
|
$0.1865 / $0.7200 | Buy Now |
DISTI #
UMK325AB7106KMHP
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: UMK3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1602 / $0.1698 | Buy Now |
DISTI #
963-UMK325AB7106KMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU32MAB7106KP RPLCMT PN 50V 10uF X7R 1210 AEC-Q2... more RoHS: Compliant | 182414 |
|
$0.1860 / $0.7200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 50v x7r 106 10% tol RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
153000 Reel |
|
$0.1720 / $0.1810 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 50v x7r 106 10% tol RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1720 / $0.1810 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 50v x7r 106 10% tol RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1720 / $0.1810 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 50v x7r 106 10% tol RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1720 / $0.1810 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 50v x7r 106 10% tol RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1720 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK325AB7106KMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325AB7106KMHP
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 50V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |