Part Details for UMK316B7225KLHT by TAIYO YUDEN
Overview of UMK316B7225KLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK316B7225KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1800
|
Newark | Cap ,mlcc ,1206,50V ,x7R,2.2Uf10% Rohs Compliant: Yes |Taiyo Yuden UMK316B7225KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
587-3717-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7805 In Stock |
|
$0.0590 / $0.3300 | Buy Now |
DISTI #
UMK316B7225KLHT
|
Avnet Americas | Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: UMK316B7225KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0709 / $0.0799 | Buy Now |
DISTI #
963-UMK316B7225KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU31LSB7225KT 50V 2.2uF X7R 1206 10 % RoHS: Compliant | 35670 |
|
$0.0530 / $0.2500 | Buy Now |
|
Future Electronics | 1206 2.2 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0534 / $0.0602 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0526 / $0.0830 | Buy Now |
DISTI #
UMK316B7225KLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU31LSB7225KT 50V 2.2uF X7R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0560 / $0.0720 | Buy Now |
|
Ameya Holding Limited | CAP CER 2.2UF 50V X7R 1206 | 2000-Authorized Distributor |
|
RFQ |
Part Details for UMK316B7225KLHT
UMK316B7225KLHT CAD Models
UMK316B7225KLHT Part Data Attributes:
|
UMK316B7225KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316B7225KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for UMK316B7225KLHT
This table gives cross-reference parts and alternative options found for UMK316B7225KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316B7225KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU31LSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MCASU31LSB7225KTNA1J |
MMJCU31LAB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MMJCU31LAB7225KTPA01 |
MSASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MSASU31LSB7225KTNA01 |
CL31B225KBHVPJE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | UMK316B7225KLHT vs CL31B225KBHVPJE |
MBJCU31LAB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MBJCU31LAB7225KTPA18 |
MMJCU31LAB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MMJCU31LAB7225KTPA18 |
C1206C225K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | UMK316B7225KLHT vs C1206C225K5RAL7025 |
MLASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MLASU31LSB7225KTNA01 |
MCJCU31LAB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MCJCU31LAB7225KTPA01 |
MBASU31LSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KLHT vs MBASU31LSB7225KTNA18 |