-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8514
|
Newark | Cap, Mlcc, 1206, 50V, X7R, 2.2Uf ?10% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK316B7225KD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
53AJ5926
|
Newark | Cap, 2.2Uf, 50V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden UMK316B7225KD-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2964 |
|
$0.0510 | Buy Now |
DISTI #
89T1080
|
Newark | Cap, Mlcc, 1206, 50V, X7R, 2.2Uf ±10% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK316B7225KD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3168-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20271 In Stock |
|
$0.0559 / $0.3100 | Buy Now |
DISTI #
UMK316B7225KD-T
|
Avnet Americas | Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: UMK316B7225KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0607 / $0.0758 | Buy Now |
DISTI #
UMK316B7225KD-T
|
Avnet Americas | Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: UMK316B7225KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0758 | Buy Now |
DISTI #
53AJ5926
|
Avnet Americas | Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2964 Partner Stock |
|
$0.1290 / $0.3220 | Buy Now |
DISTI #
963-UMK316B7225KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU319HB7225KT 50V 2.2uF X7R 1206 10 % RoHS: Compliant | 27256 |
|
$0.0510 / $0.3100 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 52000Reel |
|
$0.0562 / $0.0614 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0562 / $0.0614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK316B7225KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316B7225KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UMK316B7225KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316B7225KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU319HB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316B7225KD-T vs MLASU319HB7225KTNA01 |