Part Details for UMK212BJ474KGHT by TAIYO YUDEN
Results Overview of UMK212BJ474KGHT by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK212BJ474KGHT Information
UMK212BJ474KGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK212BJ474KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2224
|
Newark | Cap, Aec-Q200, 0.47Uf, 50V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$0.0280 | Buy Now |
DISTI #
68X1785
|
Newark | Cap ,mlcc ,0805,50V ,x5R,0.47Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK212BJ474KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0640 | Buy Now |
DISTI #
587-3515-1-ND
|
DigiKey | CAP CER 0.47UF 50V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16010 In Stock |
|
$0.0308 / $0.2300 | Buy Now |
DISTI #
08AH2224
|
Avnet Americas | Cap Ceramic 0.47uF 50V X5R 10% SMD 0805 85?C Embossed T/R - Product that comes on tape, but is not r... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack |
313 Partner Stock |
|
$0.0810 | Buy Now |
DISTI #
UMK212BJ474KGHT
|
Avnet Americas | Cap Ceramic 0.47uF 50V X5R 10% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: UMK212BJ474KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 | Buy Now |
DISTI #
963-UMK212BJ474KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU21GSB5474KT RPLCMT PN 50V 0.47uF X5R 0805 AEC-... more RoHS: Compliant | 6163 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | 0805 50V X5R .47uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel |
18000 Reel |
|
$0.0304 / $0.0328 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 50VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0294 / $0.0400 | Buy Now |
DISTI #
51610276
|
Verical | Cap Ceramic 0.47uF 50V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1813 | Americas - 9000 |
|
$0.0403 / $0.0520 | Buy Now |
DISTI #
UMK212BJ474KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU21GSB5474KT RPLCMT PN 50V 0.47uF X5R 0805 AEC-... more RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0308 / $0.0346 | Buy Now |
Part Details for UMK212BJ474KGHT
UMK212BJ474KGHT CAD Models
UMK212BJ474KGHT Part Data Attributes
|
UMK212BJ474KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK212BJ474KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for UMK212BJ474KGHT
This table gives cross-reference parts and alternative options found for UMK212BJ474KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK212BJ474KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X5R1H474K125AB | TDK Corporation | $0.0475 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | UMK212BJ474KGHT vs C2012X5R1H474K125AB |
CGA4J3X5R1H474K125AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | UMK212BJ474KGHT vs CGA4J3X5R1H474K125AB |
UMK212BJ474KG-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | UMK212BJ474KGHT vs UMK212BJ474KG-T |