Part Details for UMK212ABJ105MD-T by TAIYO YUDEN
Overview of UMK212ABJ105MD-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK212ABJ105MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2116
|
Newark | Cap ,mlcc ,0805,50V ,x5R,1Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK212ABJ105MD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
587-4960-1-ND
|
DigiKey | CAP CER 1UF 50V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10933 In Stock |
|
$0.0580 / $0.2500 | Buy Now |
DISTI #
UMK212ABJ105MD-T
|
Avnet Americas | - Tape and Reel (Alt: UMK212ABJ105MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
963-UMK212ABJ105MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU219JB5105MT RPLCMT PN 50V 1uF X5R 0805 20% RoHS: Compliant | 7630 |
|
$0.0550 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0587 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 50VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0611 / $0.0725 | Buy Now |
DISTI #
54686471
|
Verical | Cap Ceramic 1uF 50V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 561 Package Multiple: 1 | Americas - 8321 |
|
$0.0496 / $0.0558 | Buy Now |
DISTI #
C1S758100514351
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 8321 |
|
$0.0397 / $0.0689 | Buy Now |
Part Details for UMK212ABJ105MD-T
UMK212ABJ105MD-T CAD Models
UMK212ABJ105MD-T Part Data Attributes
|
UMK212ABJ105MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK212ABJ105MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for UMK212ABJ105MD-T
This table gives cross-reference parts and alternative options found for UMK212ABJ105MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK212ABJ105MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212BJ105MD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | UMK212ABJ105MD-T vs UMK212BJ105MD |
UMK212BJ105MD-D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | UMK212ABJ105MD-T vs UMK212BJ105MD-D |
GRM219R61H105MA73D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK212ABJ105MD-T vs GRM219R61H105MA73D |
GRM219R61H105MA73J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK212ABJ105MD-T vs GRM219R61H105MA73J |
MSASU219JB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMK212ABJ105MD-T vs MSASU219JB5105MTNA01 |
UMK212BJ105MD-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | UMK212ABJ105MD-T vs UMK212BJ105MD-T |
C2012X5R1H105M(085AB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | UMK212ABJ105MD-T vs C2012X5R1H105M(085AB) |
GRM219R61H105MA73B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | Murata Manufacturing Co Ltd | UMK212ABJ105MD-T vs GRM219R61H105MA73B |