-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7809
|
Newark | Cap, Mlcc, 0603, 50V, X5R, 1Uf,?10%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK107BJ105KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 864000 |
|
$0.0240 / $0.0270 | Buy Now |
DISTI #
06X2717
|
Newark | Mlcc Capacitor, 1Uf, 50V, X5R, 10%, 0603, Full Reel, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden UMK107BJ105KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 64000 |
|
$0.0300 / $0.0350 | Buy Now |
DISTI #
84R9158
|
Newark | Ceramic Capacitor, 1Uf, 50V, X5R, 10%, 0603, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden UMK107BJ105KA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 164 |
|
$0.0600 / $0.1710 | Buy Now |
DISTI #
587-2400-1-ND
|
DigiKey | CAP CER 1UF 50V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3800579 In Stock |
|
$0.0189 / $0.1700 | Buy Now |
DISTI #
UMK107BJ105KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: UMK107BJ105KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 892000 |
|
$0.0237 / $0.0267 | Buy Now |
DISTI #
UMK107BJ105KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: UMK107BJ105KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0267 | Buy Now |
DISTI #
06X2717
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: 06X2717) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 68000 Partner Stock |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
84R9158
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 84R9158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Ammo Pack | 2164 Partner Stock |
|
$0.0460 / $0.1810 | Buy Now |
DISTI #
963-UMK107BJ105KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU168SB5105KT 50V 1uF X5R 0603 10 % | 422476 |
|
$0.0220 / $0.1700 | Buy Now |
DISTI #
V36:1790_28318971
|
Arrow Electronics | Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2401 | Americas - 8000 |
|
$0.0284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK107BJ105KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK107BJ105KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for UMK107BJ105KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK107BJ105KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU168AB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107BJ105KA-T vs MMASU168AB5105KTNA01 |
UMK107BJ105KA | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | UMK107BJ105KA-T vs UMK107BJ105KA |
MMASU168AB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107BJ105KA-T vs MMASU168AB5105KTNA18 |
MCASU168AB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107BJ105KA-T vs MCASU168AB5105KTNA01 |
CS1608X5R105K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | UMK107BJ105KA-T vs CS1608X5R105K500NRB |
MCASU168AB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107BJ105KA-T vs MCASU168AB5105KTNA1J |
MBASU168AB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107BJ105KA-T vs MBASU168AB5105KTNA01 |
MBASU168AB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107BJ105KA-T vs MBASU168AB5105KTNA18 |
MSASU168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | UMK107BJ105KA-T vs MSASU168SB5105KTNA01 |