Part Details for UMK107ABJ474MA-T by TAIYO YUDEN
Overview of UMK107ABJ474MA-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK107ABJ474MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4295
|
Newark | Cap ,mlcc ,0603,50V ,x5R,.47Uf20% ,t&r |Taiyo Yuden UMK107ABJ474MA-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0340 | Buy Now |
DISTI #
UMK107ABJ474MA-T-ND
|
DigiKey | CAP CER 0.47UF 50V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0261 | Buy Now |
DISTI #
UMK107ABJ474MA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: UMK107ABJ474MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0156 | Buy Now |
DISTI #
963-UMK107ABJ474MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU168AB5474MT RPLCMT PN 50V 0.47uF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0200 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0167 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 50VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.0176 / $0.0219 | Buy Now |
DISTI #
54687169
|
Verical | Cap Ceramic 0.47uF 50V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1437 Package Multiple: 1 | Americas - 25400 |
|
$0.0186 / $0.0218 | Buy Now |
DISTI #
CEUMK107ABJ474MA-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CEUMK107ABJ474MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100550788
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 25400 |
|
$0.0137 / $0.0213 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 50VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.0176 / $0.0219 | Buy Now |
Part Details for UMK107ABJ474MA-T
UMK107ABJ474MA-T CAD Models
UMK107ABJ474MA-T Part Data Attributes
|
UMK107ABJ474MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK107ABJ474MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for UMK107ABJ474MA-T
This table gives cross-reference parts and alternative options found for UMK107ABJ474MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK107ABJ474MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMASU168SB5474MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | UMK107ABJ474MA-T vs MMASU168SB5474MTNA01 |
0603X474M500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | UMK107ABJ474MA-T vs 0603X474M500CT |
MCASU168SB5474MTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | UMK107ABJ474MA-T vs MCASU168SB5474MTNA1J |
SCM10D474MBND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | UMK107ABJ474MA-T vs SCM10D474MBND |
UMK107BJ474MA-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | UMK107ABJ474MA-T vs UMK107BJ474MA-T |
SCM10D474MBNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | UMK107ABJ474MA-T vs SCM10D474MBNI |
MBASU168SB5474MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | UMK107ABJ474MA-T vs MBASU168SB5474MTNA01 |
CC0603MRX5R9BB474 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | UMK107ABJ474MA-T vs CC0603MRX5R9BB474 |
06032B474M9B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | UMK107ABJ474MA-T vs 06032B474M9B30D |
SCM10D474MBNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | UMK107ABJ474MA-T vs SCM10D474MBNH |