Part Details for UMK105SL221JV-F by TAIYO YUDEN
Overview of UMK105SL221JV-F by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105SL221JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54691985
|
Verical | Cap Ceramic 220pF 50V SL 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3206 Package Multiple: 1 | Americas - 96700 |
|
$0.0089 / $0.0098 | Buy Now |
DISTI #
C1S758100316829
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape | 96700 |
|
$0.0071 / $0.0087 | Buy Now |
Part Details for UMK105SL221JV-F
UMK105SL221JV-F CAD Models
UMK105SL221JV-F Part Data Attributes
|
UMK105SL221JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105SL221JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, SL, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105SL221JV-F
This table gives cross-reference parts and alternative options found for UMK105SL221JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105SL221JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402SL221J500WT | Ceramic Capacitor, Ceramic, 50V, SL, -1000/+350ppm/Cel TC, 0.00022uF, 0402 | Dalian Dlicap Corporation | UMK105SL221JV-F vs C0402SL221J500WT |
ECJ0CG1H221J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, 0402, | Panasonic Electronic Components | UMK105SL221JV-F vs ECJ0CG1H221J |