Part Details for UMK105CJ030CVHF by TAIYO YUDEN
Overview of UMK105CJ030CVHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UMK105CJ030CVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2107
|
Newark | Cap ,mlcc ,0402,50V ,c0J,30.25Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CJ030CVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-5102-1-ND
|
DigiKey | CAP CER 3PF 50V CH 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12390 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
UMK105CJ030CVHF
|
Avnet Americas | - Tape and Reel (Alt: UMK105CJ030CVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
963-UMK105CJ030CVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0J 0402 0.25 pF RoHS: Compliant | 21145 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0036 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3pF ±0.25pF - 50VDC - C0J - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0034 / $0.0060 | Buy Now |
Part Details for UMK105CJ030CVHF
UMK105CJ030CVHF CAD Models
UMK105CJ030CVHF Part Data Attributes
|
UMK105CJ030CVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CJ030CVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0J, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0J | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |