Part Details for UMK105CH820JV-F by TAIYO YUDEN
Overview of UMK105CH820JV-F by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMK105CH820JV-F
UMK105CH820JV-F CAD Models
UMK105CH820JV-F Part Data Attributes:
|
UMK105CH820JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CH820JV-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CH820JV-F
This table gives cross-reference parts and alternative options found for UMK105CH820JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CH820JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155AN820JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CH820JV-F vs MCH155AN820JK |
MCH155AN820JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CH820JV-F vs MCH155AN820JL |
MCH155AN820JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CH820JV-F vs MCH155AN820JC |