-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7400
|
Newark | Cap, Mlcc, 0402, 50V, C0H, 100Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CH101JV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
UMK105CH101JV-F-ND
|
DigiKey | CAP CER 100PF 50V C0H 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0076 | Buy Now |
DISTI #
UMK105CH101JV-F
|
Avnet Americas | Cap Ceramic 100pF 50V C0H 5% SMD 0402 125°C T/R - Tape and Reel (Alt: UMK105CH101JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 / $0.0064 | Buy Now |
DISTI #
963-UMK105CH101JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0H 0402 5% RoHS: Compliant | 34654 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 100pF 50V C0H 5% SMD 0402 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0048 / $0.0057 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100pF ±5% - 50VDC - C0H - 0402 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0048 / $0.0074 | Buy Now |
DISTI #
32381816
|
Verical | Cap Ceramic 100pF 50V C0H 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 14706 Package Multiple: 1 | Americas - 1549941 |
|
$0.0022 | Buy Now |
DISTI #
51634110
|
Verical | Cap Ceramic 100pF 50V C0H 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1905 | Americas - 20000 |
|
$0.0103 | Buy Now |
|
Quest Components | 118856 |
|
$0.0165 / $0.1100 | Buy Now | |
DISTI #
UMK105CH101JV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0H 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK105CH101JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CH101JV-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for UMK105CH101JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CH101JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155AN101JL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | UMK105CH101JV-F vs MCH155AN101JL |