Part Details for UMK105CG821JVHF by TAIYO YUDEN
Results Overview of UMK105CG821JVHF by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK105CG821JVHF Information
UMK105CG821JVHF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK105CG821JVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1772
|
Newark | Capacitor, ceramic,0402,50V, c0G,820Pf,5% Rohs Compliant: Yes |Taiyo Yuden UMK105CG821JVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
08AH2221
|
Newark | Cap, Aec-Q200, 820Pf, 50V, Mlcc, 0402, Capacitance:820Pf, Voltage(Dc):50V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
587-3758-1-ND
|
DigiKey | CAP CER 820PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23838 In Stock |
|
$0.0144 / $0.1200 | Buy Now |
DISTI #
UMK105CG821JVHF
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0134 | Buy Now |
DISTI #
08AH2221
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0350 | Buy Now |
DISTI #
963-UMK105CG821JVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG821JF RPLCMT PN 50V 820pF C0G 0402 AEC-Q... more RoHS: Compliant | 10500 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 820pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel |
10000 Reel |
|
$0.0129 / $0.0137 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 820pF ±5% - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0118 / $0.0161 | Buy Now |
|
Quest Components | 130 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
UMK105CG821JVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG821JF RPLCMT PN 50V 820pF C0G 0402 AEC-Q... more RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0135 / $0.0178 | Buy Now |
Part Details for UMK105CG821JVHF
UMK105CG821JVHF CAD Models
UMK105CG821JVHF Part Data Attributes
|
UMK105CG821JVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG821JVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG821JVHF
This table gives cross-reference parts and alternative options found for UMK105CG821JVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG821JVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H821JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | UMK105CG821JVHF vs GCM1555C1H821JA16J |
C0402C821J5GACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | UMK105CG821JVHF vs C0402C821J5GACAUTO7411 |
AC0402JRNPO9BN821 | YAGEO Corporation | $0.0203 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | UMK105CG821JVHF vs AC0402JRNPO9BN821 |
CGJ2B2C0G1H821JT | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | UMK105CG821JVHF vs CGJ2B2C0G1H821JT |
GRT1555C1H821JA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 0402, CHIP | UMK105CG821JVHF vs GRT1555C1H821JA02J |
MT15N821J500CT | Walsin Technology Corporation | $0.0081 | Ceramic Capacitor, Ceramic, | UMK105CG821JVHF vs MT15N821J500CT |
CGA2B2COG1H821JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | UMK105CG821JVHF vs CGA2B2COG1H821JT |
CALC0402N500A821J-T10 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | UMK105CG821JVHF vs CALC0402N500A821J-T10 |
GRT1555C1H821JA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 0402, CHIP | UMK105CG821JVHF vs GRT1555C1H821JA02W |
CGA2B2C0G1H821J050BA | TDK Corporation | $0.0371 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | UMK105CG821JVHF vs CGA2B2C0G1H821J050BA |