Part Details for UMK105CG430JV-F by TAIYO YUDEN
Overview of UMK105CG430JV-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UMK105CG430JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1048
|
Newark | Cap, Mlcc, 0402, 50V, C0G, 43Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG430JV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
UMK105CG430JV-F-ND
|
DigiKey | CAP CER 43PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0064 | Buy Now |
DISTI #
UMK105CG430JV-F
|
Avnet Americas | CAP, MLCC, 0402, 50V, C0G, 43PF 5%, T&R - Tape and Reel (Alt: UMK105CG430JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0043 / $0.0053 | Buy Now |
DISTI #
963-UMK105CG430JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 43pF C0G 0402 5 % RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 43pF ±5% - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0040 / $0.0063 | Buy Now |
Part Details for UMK105CG430JV-F
UMK105CG430JV-F CAD Models
UMK105CG430JV-F Part Data Attributes
|
UMK105CG430JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG430JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 43pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |