Part Details for UMK105CG3R3CV-F by TAIYO YUDEN
Overview of UMK105CG3R3CV-F by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG3R3CV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1040
|
Newark | Cap, Mlcc, 0402, 50V, C0G, 3.3Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG3R3CV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-3177-1-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20280 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
UMK105CG3R3CV-F
|
Avnet Americas | CAP, MLCC, 0402, 50V, C0G, 3.3PF 0.25PF, T&R - Tape and Reel (Alt: UMK105CG3R3CV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
963-UMK105CG3R3CV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 0.25 pF RoHS: Compliant | 353815 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3.3pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0039 / $0.0060 | Buy Now |
DISTI #
51617261
|
Verical | Multilayer Ceramic Capacitors RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1402 | Americas - 30000 |
|
$0.0053 / $0.0078 | Buy Now |
|
LCSC | 50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 198 |
|
$0.0037 / $0.0065 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 3.3pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0039 / $0.0060 | Buy Now |
Part Details for UMK105CG3R3CV-F
UMK105CG3R3CV-F CAD Models
UMK105CG3R3CV-F Part Data Attributes
|
UMK105CG3R3CV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG3R3CV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for UMK105CG3R3CV-F
This table gives cross-reference parts and alternative options found for UMK105CG3R3CV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG3R3CV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM1555C1H3R3CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG3R3CV-F vs GXM1555C1H3R3CA02D |
B37920A5030C370 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP | TDK Epcos | UMK105CG3R3CV-F vs B37920A5030C370 |
LD025A3R3CAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | UMK105CG3R3CV-F vs LD025A3R3CAX9A |
GRM36C0G3R3C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG3R3CV-F vs GRM36C0G3R3C050AL |
NMC-L0402NPO3R3C50F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | UMK105CG3R3CV-F vs NMC-L0402NPO3R3C50F |
500R07N3R3CV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | UMK105CG3R3CV-F vs 500R07N3R3CV4E |
GXT1555C1H3R3CA02W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG3R3CV-F vs GXT1555C1H3R3CA02W |
GRM36C0G3R3C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG3R3CV-F vs GRM36C0G3R3C050AJ |
NPO0402HTTE3R3C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | UMK105CG3R3CV-F vs NPO0402HTTE3R3C |
GMC04CG3R3C50NE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | UMK105CG3R3CV-F vs GMC04CG3R3C50NE |