Part Details for UMK105CG390JVHF by TAIYO YUDEN
Results Overview of UMK105CG390JVHF by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK105CG390JVHF Information
UMK105CG390JVHF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK105CG390JVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1760
|
Newark | Capacitor, ceramic,0402,50V, c0G,39Pf,5% Rohs Compliant: Yes |Taiyo Yuden UMK105CG390JVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
587-3749-1-ND
|
DigiKey | CAP CER 39PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9140 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
UMK105CG390JVHF
|
Avnet Americas | Cap Ceramic 39pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: UMK105CG390JVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
963-UMK105CG390JVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG390JF RPLCMT PN 50V 39pF C0G 0402 5% AEC... more RoHS: Compliant | 15390 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 39PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0056 / $0.0062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0056 / $0.0062 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 39pF ±5% - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0052 / $0.0083 | Buy Now |
DISTI #
UMK105CG390JVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SCG390JF RPLCMT PN 50V 39pF C0G 0402 5% AEC... more RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0065 | Buy Now |
Part Details for UMK105CG390JVHF
UMK105CG390JVHF CAD Models
UMK105CG390JVHF Part Data Attributes
|
UMK105CG390JVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG390JVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG390JVHF
This table gives cross-reference parts and alternative options found for UMK105CG390JVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG390JVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402JPNPO9BN390 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | UMK105CG390JVHF vs CC0402JPNPO9BN390 |
C0402T390J5GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | UMK105CG390JVHF vs C0402T390J5GBC7411 |
C1005C0G1H390J(050BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000039 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | UMK105CG390JVHF vs C1005C0G1H390J(050BA) |
CC0402JPNP09BN390 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | UMK105CG390JVHF vs CC0402JPNP09BN390 |
CL05C390JB5GCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | UMK105CG390JVHF vs CL05C390JB5GCNL |
C0402T390J5GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105CG390JVHF vs C0402T390J5GBC |
CL05C390JB5ACNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | UMK105CG390JVHF vs CL05C390JB5ACNP |
CM05CG390J50KN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000039 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | UMK105CG390JVHF vs CM05CG390J50KN |
CM05CG390J50AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | UMK105CG390JVHF vs CM05CG390J50AQ |
CL05C390JB5SNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | UMK105CG390JVHF vs CL05C390JB5SNNC |