Part Details for UMK105CG271JV-F by TAIYO YUDEN
Results Overview of UMK105CG271JV-F by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK105CG271JV-F Information
UMK105CG271JV-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK105CG271JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5643
|
Newark | Ceramic Capacitor 270Pf 50V, C0G, 5%, 0402, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Pa... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
83H9959
|
Newark | Ceramic Capacitor 270Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:270Pf, Voltage(Dc):50V, Capaci... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
587-1216-1-ND
|
DigiKey | CAP CER 270PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
343482 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
UMK105CG271JV-F
|
Avnet Americas | Cap Ceramic 270pF 50V C0G 5% SMD 0402 125?C T/R - Tape and Reel (Alt: UMK105CG271JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0051 | Buy Now |
DISTI #
UMK105CG271JV-F
|
Avnet Americas | Cap Ceramic 270pF 50V C0G 5% SMD 0402 125?C T/R - Tape and Reel (Alt: UMK105CG271JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0054 | Buy Now |
DISTI #
963-UMK105CG271JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU105SCG271JF RPLCMT PN 50V 270pF C0G (NP0) 0402... more RoHS: Compliant | 54627 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 270 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0046 / $0.0052 | Buy Now |
|
Future Electronics | 0402 270 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0046 / $0.0052 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 270pF ±5% - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
72971 In Stock |
|
$0.0049 / $0.0055 | Buy Now |
|
Bristol Electronics | 49321 |
|
RFQ |
Part Details for UMK105CG271JV-F
UMK105CG271JV-F CAD Models
UMK105CG271JV-F Part Data Attributes
|
UMK105CG271JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG271JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105CG271JV-F
This table gives cross-reference parts and alternative options found for UMK105CG271JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG271JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402JRNPO9BN271 | YAGEO Corporation | $0.0153 | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | UMK105CG271JV-F vs CC0402JRNPO9BN271 |
MBASU105SCG271JFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | UMK105CG271JV-F vs MBASU105SCG271JFNA18 |
MCASU105SCG271JFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | UMK105CG271JV-F vs MCASU105SCG271JFNA1J |
CC0402JPNPO9BN271 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | UMK105CG271JV-F vs CC0402JPNPO9BN271 |
GRM1555C1H271JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | UMK105CG271JV-F vs GRM1555C1H271JA01J |
GRM1555C1H271JA01D | Murata Manufacturing Co Ltd | $0.0134 | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | UMK105CG271JV-F vs GRM1555C1H271JA01D |
MMASU105SCG271JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | UMK105CG271JV-F vs MMASU105SCG271JFNA01 |
MBASU105SCG271JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | UMK105CG271JV-F vs MBASU105SCG271JFNA01 |
MLASU105SCG271JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | UMK105CG271JV-F vs MLASU105SCG271JFNA01 |