Part Details for UMK105CG1R5CW-F by TAIYO YUDEN
Overview of UMK105CG1R5CW-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105CG1R5CW-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5628
|
Newark | Ceramic Capacitor 1.5Pf 50V, C0G, 0.25Pf, 0402, Capacitance:1.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R5CW-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1.5pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
3 In Stock |
|
$0.0123 / $0.1586 | Buy Now |
|
Bristol Electronics | 43458 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC CHIP,1.5PF,50VDC,.25PF TOL,C0G,SMD,0402-CASE | 48886 |
|
$0.0023 / $0.0120 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1.5PF,50VDC,.25PF TOL,C0G,SMD,0402-CASE | 34766 |
|
$0.0045 / $0.0225 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1.5pF ±0.25pF - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
3 In Stock |
|
$0.0123 / $0.1586 | Buy Now |
Part Details for UMK105CG1R5CW-F
UMK105CG1R5CW-F CAD Models
UMK105CG1R5CW-F Part Data Attributes:
|
UMK105CG1R5CW-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG1R5CW-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for UMK105CG1R5CW-F
This table gives cross-reference parts and alternative options found for UMK105CG1R5CW-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG1R5CW-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36COG1R5C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG1R5CW-F vs GRM36COG1R5C050AL |
0402CG1R5C9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | UMK105CG1R5CW-F vs 0402CG1R5C9BP00 |
GRM36C0G1R5C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG1R5CW-F vs GRM36C0G1R5C050AB |
0402CG159C9BF00 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | YAGEO Corporation | UMK105CG1R5CW-F vs 0402CG159C9BF00 |
NMC0402NPO1R5C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | UMK105CG1R5CW-F vs NMC0402NPO1R5C50TRPLP3KF |
HH15N1R5C500LC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UMK105CG1R5CW-F vs HH15N1R5C500LC |
GRM36C0G1R5C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG1R5CW-F vs GRM36C0G1R5C050AJ |
0402M1R5C500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Knowles Capacitors | UMK105CG1R5CW-F vs 0402M1R5C500BT |
GRM36COG1R5C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG1R5CW-F vs GRM36COG1R5C050AB |
500R07N1R5CV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | UMK105CG1R5CW-F vs 500R07N1R5CV4R |