-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7807
|
Newark | Capacitor, ceramic,0402,50V, c0G,100Pf, 5% Rohs Compliant: Yes |Taiyo Yuden UMK105CG101JVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 1020000 |
|
$0.0080 | Buy Now |
DISTI #
08AH2217
|
Newark | Cap, Aec-Q200, 100Pf, 50V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden UMK105CG101JVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
68X1745
|
Newark | Capacitor, ceramic,0402,50V, c0G,100Pf,±5% Rohs Compliant: Yes |Taiyo Yuden UMK105CG101JVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3736-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
264812 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
UMK105CG101JVHF
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: UMK105CG101JVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000000 |
|
$0.0068 / $0.0076 | Buy Now |
DISTI #
963-UMK105CG101JVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SCG101JF 50V 100pF C0G (NP0) 0402 5 % RoHS: Compliant | 111136 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors - 100PF 50V NP0 0402 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 30000Reel |
|
$0.0066 / $0.0076 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100pF ±5% - 50VDC - C0G - 0402 - Tape&Reel RoHS: Compliant |
967307 In Stock |
|
$0.0072 / $0.0090 | Buy Now |
DISTI #
51692806
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1826 | Americas - 960000 |
|
$0.0094 / $0.0125 | Buy Now |
DISTI #
30719439
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2526 Package Multiple: 1 | Americas - 9873 |
|
$0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK105CG101JVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CG101JVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for UMK105CG101JVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CG101JVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N101J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | UMK105CG101JVHF vs SH15N101J500CG |
CM05CG101J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMK105CG101JVHF vs CM05CG101J50AL |
CGJ2B2C0G1H101JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | UMK105CG101JVHF vs CGJ2B2C0G1H101JT |
MBASU105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105CG101JVHF vs MBASU105SCG101JFNA01 |
GCM1555C1H101JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG101JVHF vs GCM1555C1H101JZ13B |
CBR04C101J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | UMK105CG101JVHF vs CBR04C101J5GACAUTO |
GCM1555C1H101JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105CG101JVHF vs GCM1555C1H101JZ13J |
MCH155A101JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CG101JVHF vs MCH155A101JK |
CS1005C0G101J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samwha Electronics | UMK105CG101JVHF vs CS1005C0G101J500NR |
GRP1555C1H101JD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105CG101JVHF vs GRP1555C1H101JD01D |