Part Details for UMK105BJ472MVHF by TAIYO YUDEN
Overview of UMK105BJ472MVHF by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105BJ472MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4700
|
Newark | Cap ,mlcc ,0402,50V ,x5R,4700Pf20% Rohs Compliant: Yes |Taiyo Yuden UMK105BJ472MVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
UMK105BJ472MVHF-ND
|
DigiKey | CAP CER 4700PF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
UMK105BJ472MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0047uF 50V 20% 0402 Paper T/R - Tape and Reel (Alt: UMK105BJ472MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
963-UMK105BJ472MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU105SB5472MF RPLCMT PN 50V 4700pF X5R 0402 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V72:2272_18340133
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V X5R 20% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1606 Container: Cut Strips | Americas - 9740 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 50VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0034 / $0.0048 | Buy Now |
DISTI #
C1S758100507102
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 110000 |
|
$0.0002 / $0.0003 | Buy Now |
Part Details for UMK105BJ472MVHF
UMK105BJ472MVHF CAD Models
UMK105BJ472MVHF Part Data Attributes
|
UMK105BJ472MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105BJ472MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105BJ472MVHF
This table gives cross-reference parts and alternative options found for UMK105BJ472MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105BJ472MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB5472MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ472MVHF vs MBASU105SB5472MFNA18 |
C1005X5R1H472M(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | UMK105BJ472MVHF vs C1005X5R1H472M(050BA) |
MMASU105SB5472MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ472MVHF vs MMASU105SB5472MFNA01 |
UMK105BJ472MV-F | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | UMK105BJ472MVHF vs UMK105BJ472MV-F |
MCASU105SB5472MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ472MVHF vs MCASU105SB5472MFNA01 |
UMK105BJ472MV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0402, | TAIYO YUDEN | UMK105BJ472MVHF vs UMK105BJ472MV |
MCASU105SB5472MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ472MVHF vs MCASU105SB5472MFNA1J |
C1005X5R1H472M050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | UMK105BJ472MVHF vs C1005X5R1H472M050BA |
UMK105BJ472MV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0402, | TAIYO YUDEN | UMK105BJ472MVHF vs UMK105BJ472MV-T |